Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43703A9478M000
Newark Part No.16AC3172
Product RangeB43703 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43703A9478M000
Newark Part No.16AC3172
Product RangeB43703 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43703 Series
Product Diameter64.3mm
Product Height118.2mm
Lead Spacing28.5mm
ESR8300µohm
Ripple Current13.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Ripple Current
13.4A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43703 Series
Product Height
118.2mm
ESR
8300µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate