Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39921B3588U410
Newark Part No.01H9318
Product RangeB3588 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39921B3588U410
Newark Part No.01H9318
Product RangeB3588 Series
Technical Datasheet
Center Frequency915MHz
Filter Case / PackageSMD
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Pass Band Frequency902MHz ~ 928MHz
RF Filter ApplicationsRemote Control
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB3588 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The B39921B3588U410 is a low-loss SAW RF Filter with Ni and gold-plated terminals suitable for remote control receiver applications.
- No matching network required for operation at 50Ω
- AEC-Q200 Qualified
- ESD Sensitive
- Surface mount technology (SMT)
Applications
Automotive, Industrial
Technical Specifications
Center Frequency
915MHz
SAW Filter Applications
Remote Control Receivers
Pass Band Frequency
902MHz ~ 928MHz
Operating Temperature Min
-40°C
Product Range
B3588 Series
Filter Case / Package
SMD
No. of Pins
6Pins
RF Filter Applications
Remote Control
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate