Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB39182B9896P810Copy
Newark Part No.11X2818
Product RangeB9896 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB39182B9896P810Copy
Newark Part No.11X2818
Product RangeB9896 Series
Technical Datasheet
Center Frequency1.8425GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsWCDMA
Pass Band Frequency1.805GHz to 1.88GHz
Product RangeB9896 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Center Frequency
1.8425GHz
No. of Pins
5Pins
Pass Band Frequency
1.805GHz to 1.88GHz
SVHC
No SVHC (16-Jul-2019)
Filter Case / Package
SMD
SAW Filter Applications
WCDMA
Product Range
B9896 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
