Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB32362B2607J050
Newark Part No.58Y3412
Product RangeB32362 Series
Also Known AsB32362B2607J 50
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB32362B2607J050
Newark Part No.58Y3412
Product RangeB32362 Series
Also Known AsB32362B2607J 50
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance600µF
Capacitance Tolerance± 5%
Voltage(AC)350V
Voltage(DC)675V
Capacitor MountingStud Mount - M12
Capacitor TerminalsThreaded Stud
Humidity RatingGRADE I (Test Condition A)
Lead Spacing35mm
Product Length-
Product Width-
Product Height247mm
Product RangeB32362 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
600µF
Voltage(AC)
350V
Capacitor Mounting
Stud Mount - M12
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
247mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Voltage(DC)
675V
Capacitor Terminals
Threaded Stud
Lead Spacing
35mm
Product Width
-
Product Range
B32362 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate