Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-035009-WH-1
Newark Part No.74AK1437
Product RangePLE Series
Also Known As1SET530205R0000
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,064.350 |
| 5+ | $963.930 |
| 10+ | $856.460 |
| 25+ | $799.610 |
| 50+ | $732.790 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,064.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-035009-WH-1
Newark Part No.74AK1437
Product RangePLE Series
Also Known As1SET530205R0000
Technical Datasheet
Label TypeDie-Cut
Label Height9mm
Label Width35mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1000
Product RangePLE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
35mm
Label Material
Polyester
Pack Quantity
1000
SVHC
To Be Advised
Label Height
9mm
Label Diameter
-
Label Colour
White
Product Range
PLE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate