Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoPLE-027015-WH-0.75Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AK1433
Product RangePLE Series
Also Known As1SET530201R0000
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $382.000 |
| 10+ | $345.220 |
| 25+ | $305.850 |
| 50+ | $285.040 |
Price for:Pack of 750
Minimum: 1
Multiple: 1
$382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoPLE-027015-WH-0.75Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AK1433
Product RangePLE Series
Also Known As1SET530201R0000
Technical Datasheet
Label TypeDie-Cut
Label Height15mm
Label Width27mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangePLE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
27mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
15mm
Label Diameter
-
Label Colour
White
Product Range
PLE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
