Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNL350060R0000Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 76AH6277 |
| Product Range | DBL Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.340 |
| 5+ | $72.870 |
| 10+ | $68.950 |
| 25+ | $67.160 |
| 50+ | $63.890 |
Price for:Each
Minimum: 1
Multiple: 1
$77.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNL350060R0000Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 76AH6277 |
| Product Range | DBL Series |
| Technical Datasheet | |
| Rated Current | 500A |
| Rated Voltage | 1kV |
| No. of Poles | 1 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | - |
| Load Side Connections Per Pole | 11 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | - |
| Product Range | DBL Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Rated Current | 500A |
|---|---|
| No. of Poles | 1 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 11 |
| Load Side Wire Size Max | - |
| SVHC | Lead (04-Feb-2026) |
| Rated Voltage | 1kV |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | - |
| Load Side Connection Method | Screw |
| Product Range | DBL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
