Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK905310R0000Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.70AC8798
Product RangeJB5 Series
Your Part Number
167 In Stock
450 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 60+ | $3.570 |
| 150+ | $3.350 |
| 300+ | $2.980 |
| 750+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK905310R0000Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.70AC8798
Product RangeJB5 Series
Technical Datasheet
Accessory TypeJumper Bar
For Use WithTerminal Blocks
No. of Positions10Positions
Pitch Spacing5.2mm
Product RangeJB5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1SNK905310R0000 is a 10-way orange JB5-10 Jumper Bar for use with the 5.2mm spacing terminal block. It has polyamide insulator and features pre-cut poles for various circuit configurations.
- Screwless mounting
- Positive locking
- NEMA-1, IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
10Positions
Product Range
JB5 Series
For Use With
Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1SNK905310R0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
