Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705030R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3362
Product RangeSNK Series
Also Known AsZK2.5-OR
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 10+ | $0.588 |
| 25+ | $0.534 |
| 50+ | $0.499 |
| 100+ | $0.468 |
| 500+ | $0.433 |
| 1000+ | $0.403 |
| 2500+ | $0.370 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705030R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3362
Product RangeSNK Series
Also Known AsZK2.5-OR
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1SNK705030R0000
1 Product Found
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
