Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506414R0000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72AC3296
Product RangeSNK Series
Also Known AsZS4-S-R2
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 100+ | $6.830 |
| 250+ | $6.690 |
| 500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506414R0000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72AC3296
Product RangeSNK Series
Also Known AsZS4-S-R2
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage400V
No. of Levels1
Product RangeSNK Series
SVHCLead
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
18A
No. of Levels
1
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
