Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506211R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC3273
Product RangeSNK Series
Also Known AsZS6-D1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.910 |
| 100+ | $7.200 |
| 250+ | $6.530 |
| 500+ | $6.220 |
Price for:Each
Minimum: 50
Multiple: 50
$395.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506211R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC3273
Product RangeSNK Series
Also Known AsZS6-D1
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage800V
No. of Levels2
Product RangeSNK Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
6mm²
Rated Current
40A
No. of Levels
2
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
