Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK506150R0000
Newark Part No.26R3099
Product RangeSNK Series
Your Part Number
129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $5.510 |
| 25+ | $5.200 |
| 50+ | $4.850 |
| 100+ | $4.530 |
| 250+ | $4.200 |
| 500+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK506150R0000
Newark Part No.26R3099
Product RangeSNK Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
