Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505316R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3255
Product RangeSNK Series
Also Known AsZS4-D2-S-T2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.930 |
| 100+ | $9.040 |
| 250+ | $8.200 |
| 500+ | $7.810 |
Price for:Each
Minimum: 50
Multiple: 50
$496.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505316R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3255
Product RangeSNK Series
Also Known AsZS4-D2-S-T2
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage630V
No. of Levels2
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
25A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
