Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK140021R0000Copy
Newark Part No.76AH6182
Product RangeSNK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.060 |
| 10+ | $14.010 |
| 25+ | $12.630 |
| 50+ | $11.810 |
| 100+ | $11.150 |
| 250+ | $10.490 |
| 500+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK140021R0000Copy
Newark Part No.76AH6182
Product RangeSNK Series
Technical Datasheet
Accessory TypePre-Printed Marker Card
For Use WithTerminal Blocks
Legend11-20
Pitch Spacing5.2mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Pre-Printed Marker Card
Legend
11-20
Product Range
SNK Series
For Use With
Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
