Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG625076R0000
Newark Part No.77AK3661
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $6.370 |
| 25+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG625076R0000
Newark Part No.77AK3661
Technical Datasheet
Thread SizePG21
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68
Product Range-
SVHCLead
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
-
Product Range
-
Cable Diameter Min
13mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate