Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG613013R0000
Newark Part No.77AK3640
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $9.020 |
| 25+ | $8.910 |
| 50+ | $8.700 |
| 100+ | $8.490 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG613013R0000
Newark Part No.77AK3640
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCLead
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25mm
Gland Colour
-
Product Range
-
Cable Diameter Min
18mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate