Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG610006R0000
Newark Part No.77AK3628
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.268 |
| 25+ | $0.260 |
| 100+ | $0.251 |
| 500+ | $0.241 |
| 1000+ | $0.204 |
| 2500+ | $0.186 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG610006R0000
Newark Part No.77AK3628
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6)
Thread Size-
External Diameter9.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
9.2mm
SVHC
No SVHC (04-Feb-2026)
Thread Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
