Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609016R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3620
Your Part Number
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 600+ | $0.251 |
| 1500+ | $0.246 |
| 3000+ | $0.202 |
| 7500+ | $0.176 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609016R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3620
Technical Datasheet
Internal Diameter48mm
External Diameter58mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - MetricM50
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
48mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
58mm
Thread Size - Metric
M50
Product Range
-
Technical Docs (1)
Alternatives for 1SNG609016R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
