Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609015R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3619
Your Part Number
470 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.238 |
| 1000+ | $0.157 |
| 2500+ | $0.124 |
| 5000+ | $0.122 |
| 12500+ | $0.119 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609015R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3619
Technical Datasheet
Internal Diameter38.5mm
External Diameter48.5mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - MetricM40
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
38.5mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
48.5mm
Thread Size - Metric
M40
Product Range
-
Technical Docs (1)
Alternatives for 1SNG609015R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
