Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG608011R0000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26AM0519
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.200 |
| 25+ | $3.000 |
| 50+ | $2.810 |
| 100+ | $2.710 |
| 500+ | $2.510 |
| 1000+ | $2.490 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG608011R0000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26AM0519
Technical Datasheet
Thread Size1/2" NPSL
MaterialStainless Steel
Locknut PlatingNickel
Thickness5mm
Product Range-
SVHCLead
Technical Specifications
Thread Size
1/2" NPSL
Locknut Plating
Nickel
Product Range
-
Material
Stainless Steel
Thickness
5mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
