Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG608003R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.77AK3611
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 10+ | $0.754 |
| 25+ | $0.712 |
| 50+ | $0.681 |
| 100+ | $0.669 |
| 500+ | $0.582 |
| 1000+ | $0.544 |
| 2500+ | $0.513 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG608003R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.77AK3611
Technical Datasheet
Thread SizeM20 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
Nickel
Product Range
-
Material
Brass
Thickness
3.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 1SNG608003R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
