Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG607007R0000
Newark Part No.77AK3605
Your Part Number
Technical Datasheet
203 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.175 |
| 10+ | $0.147 |
| 25+ | $0.139 |
| 100+ | $0.125 |
| 500+ | $0.114 |
| 1000+ | $0.106 |
| 2500+ | $0.098 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG607007R0000
Newark Part No.77AK3605
Technical Datasheet
Thread SizeM20 x 1.5
Locknut Plating-
Thickness6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate