Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNF526141R0000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 12AM0800 |
| Product Range | SNF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 90+ | $53.040 |
| 100+ | $51.310 |
| 250+ | $49.570 |
Price for:Each
Minimum: 90
Multiple: 90
$4,773.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNF526141R0000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 12AM0800 |
| Product Range | SNF Series |
| Technical Datasheet | |
| Rated Current | 200A |
| Rated Voltage | 1kV |
| No. of Poles | 2 Pole |
| Line Side Connections Per Pole | 2 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 000AWG |
| Load Side Connections Per Pole | 4 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 000AWG |
| Product Range | SNF Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Rated Current | 200A |
|---|---|
| No. of Poles | 2 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 4 |
| Load Side Wire Size Max | 000AWG |
| SVHC | No SVHC (25-Jun-2025) |
| Rated Voltage | 1kV |
|---|---|
| Line Side Connections Per Pole | 2 |
| Line Side Wire Size Max | 000AWG |
| Load Side Connection Method | Screw |
| Product Range | SNF Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
