Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA195637R1200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AH4101
Product RangeSNA Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $10.520 |
| 25+ | $10.390 |
| 50+ | $9.440 |
| 100+ | $9.260 |
| 250+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA195637R1200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AH4101
Product RangeSNA Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNA Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
SNA Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 1SNA195637R1200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
