Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENOCEAN
Manufacturer Part NoUSB 300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99W1480
Your Part Number
12 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.470 |
| 5+ | $49.260 |
| 10+ | $49.050 |
| 25+ | $48.070 |
| 50+ | $47.090 |
| 100+ | $46.110 |
Price for:Each
Minimum: 1
Multiple: 1
$49.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoUSB 300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99W1480
Technical Datasheet
RF ModulationASK
Data Rate Max125Kbps
Frequency Max868.3MHz
Sensitivity dBm-96dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power-
Module InterfaceSerial, UART, USB
Supply Current-
RF Transceiver ApplicationsHome TV and Entertainment Systems, Wireless RF Remote Control
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
RF Modulation
ASK
Frequency Max
868.3MHz
Supply Voltage Min
-
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
-
Module Interface
Serial, UART, USB
RF Transceiver Applications
Home TV and Entertainment Systems, Wireless RF Remote Control
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
