Print Page
Image is for illustrative purposes only. Please refer to product description.

209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoTCM310U
Newark Part No.74AJ3288
Technical Datasheet
RF ModulationFSK
Data Rate Max125Kbps
Frequency Max902.875MHz
Sensitivity dBm-98dBm
Supply Voltage Min2.6V
Supply Voltage Max4.5V
Transmit Power1dBm
Module InterfaceUART
Supply Current24mA
RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
RF Modulation
FSK
Frequency Max
902.875MHz
Supply Voltage Min
2.6V
Transmit Power
1dBm
Supply Current
24mA
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-98dBm
Supply Voltage Max
4.5V
Module Interface
UART
RF Transceiver Applications
Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
