Print Page
T51E52
Panel Mount Timer, Miniature Electronic Hour Meter, T51 Series, 24 VAC, 400 VAC, 0 s, 99999.9 h
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT51E52Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55Y8029
Product RangeT51 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.980 |
Price for:Each
Minimum: 1
Multiple: 1
$38.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENM
Manufacturer Part NoT51E52Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55Y8029
Product RangeT51 Series
Technical Datasheet
Supply Voltage Min24VAC
Supply Voltage Max400VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product RangeT51 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
24VAC
Time Min
0s
Panel Cutout Height
-
Product Range
T51 Series
Supply Voltage Max
400VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate