Print Page
T44B69A
Panel Mount Timer, 115 V, 275 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT44B69ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41Y5015
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
115V
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
275V
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate