Print Page
T44B65A
Panel Mount Timer, 4.5 V, 60 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT44B65ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41Y5014
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENM
Manufacturer Part NoT44B65ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41Y5014
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max60V
Time Min-
Time Max-
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
4.5V
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
60V
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate