Print Page
T44A69A
Panel Mount Timer, 115 V, 275 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT44A69ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41Y5013
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.440 |
Price for:Each
Minimum: 1
Multiple: 1
$36.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
115V
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
275V
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate