Print Page
MT101
Panel Mount Timer, Electric Motor Hour Meter, 0 s, 999.9 h
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoMT101Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64T2814
Product RangeMT10 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $73.470 |
Price for:Each
Minimum: 1
Multiple: 1
$73.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENM
Manufacturer Part NoMT101Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64T2814
Product RangeMT10 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0s
Time Max999.9h
Panel Cutout Height-
Panel Cutout Width-
Product RangeMT10 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
MT10 Series
Supply Voltage Max
-
Time Max
999.9h
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate