Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP65-12Copy
Newark Part No.44F7555
Product RangeNP Battery Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP65-12Copy
Newark Part No.44F7555
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity65Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height174mm
Pack Quantity1
External Width166mm
External Depth350mm
Battery Type / Size-
Weight52.1lb
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
65Ah
Battery Size Code
-
External Height
174mm
External Width
166mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
350mm
Weight
52.1lb
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
