Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP12-6Copy
Newark Part No.45M5977
Product RangeNP Battery Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.800 |
| 25+ | $67.830 |
| 50+ | $63.140 |
| 100+ | $55.930 |
| 250+ | $50.150 |
Price for:Each
Minimum: 10
Multiple: 10
$718.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP12-6Copy
Newark Part No.45M5977
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity12Ah
External Diameter-
Battery Size Code-
Battery TerminalsQuick Connect
External Height101mm
External Width50mm
Pack Quantity1
External Depth151mm
Battery Type / Size-
Weight2.05kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead
Product Overview
The NP12-6 is a 6V/12Ah 1-layout sealed Rechargeable Battery features a valve regulated lead-acid technology with quick-connect terminals.
- A/C Terminal illustration
Applications
Power Management, Industrial
Technical Specifications
Battery Voltage
6V
Battery Capacity
12Ah
Battery Size Code
-
External Height
101mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Quick Connect
External Width
50mm
External Depth
151mm
Weight
2.05kg
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
