Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP1.2-6
Newark Part No.44F7560
Product RangeNP Battery Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.980 |
| 10+ | $16.140 |
| 25+ | $15.800 |
| 50+ | $15.460 |
| 100+ | $15.120 |
| 250+ | $14.780 |
| 500+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP1.2-6
Newark Part No.44F7560
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity1.2Ah
External Diameter-
Battery Size Code-
Battery TerminalsQuick Connect
External Height54.5mm
External Width25mm
Pack Quantity1
External Depth97mm
Battery Type / Size-
Weight0.31kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead
Product Overview
The NP1.2-6 is a 6V/1.2Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 60mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
Battery Voltage
6V
Battery Capacity
1.2Ah
Battery Size Code
-
External Height
54.5mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Quick Connect
External Width
25mm
External Depth
97mm
Weight
0.31kg
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
