Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoHX80Copy
Newark Part No.45M5973
Product RangeDATASAFE HX Series
Your Part Number
No Longer Available
Product Information
ManufacturerENERSYS
Manufacturer Part NoHX80Copy
Newark Part No.45M5973
Product RangeDATASAFE HX Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity20Ah
Battery Size Code-
External Diameter-
External Height167mm
Battery TerminalsConnector
Pack Quantity1
External Width76mm
External Depth181mm
Battery Type / Size-
Weight6.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeDATASAFE HX Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
20Ah
External Diameter
-
Battery Terminals
Connector
External Width
76mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
167mm
Pack Quantity
1
External Depth
181mm
Weight
6.1kg
Battery NEDA Code
-
Product Range
DATASAFE HX Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
