Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoHX100Copy
Newark Part No.45M5967
Product RangeDATASAFE HX Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part NoHX100Copy
Newark Part No.45M5967
Product RangeDATASAFE HX Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity28Ah
External Diameter-
Battery Size Code-
External Height175mm
Battery TerminalsConnector
Pack Quantity1
External Width125mm
External Depth166mm
Battery Type / Size-
Weight9.9kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeDATASAFE HX Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
28Ah
Battery Size Code
-
Battery Terminals
Connector
External Width
125mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
175mm
Pack Quantity
1
External Depth
166mm
Weight
9.9kg
Battery NEDA Code
-
Product Range
DATASAFE HX Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
