Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENERGYDIVISION
Manufacturer Part NoGHFC-2-90(B10)Copy
Newark Part No.87R0891
Product RangeGHFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.280 |
| 25+ | $29.150 |
| 50+ | $27.590 |
| 100+ | $26.540 |
Price for:Each
Minimum: 20
Multiple: 10
$605.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENERGYDIVISION
Manufacturer Part NoGHFC-2-90(B10)Copy
Newark Part No.87R0891
Product RangeGHFC Series
Technical Datasheet
Product RangeGHFC Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
GHFC Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
Uninsulated
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
