Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoTUF2DPE
Newark Part No.31M3678
Product RangeTUF Series
Your Part Number
No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoTUF2DPE
Newark Part No.31M3678
Product RangeTUF Series
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output65lm
Beam Effective Distance-
Power SourceD Batteries x 2
Flashlight Body Material-
Product RangeTUF Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
65lm
Power Source
D Batteries x 2
Product Range
TUF Series
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
