Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS9016Copy
Newark Part No.50AC7376
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux810lm
Power Rating7.3W
Supply Voltage240V
Energy RatingA+
External Length114mm
External Diameter80mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
7.3W
Energy Rating
A+
External Diameter
80mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
810lm
Supply Voltage
240V
External Length
114mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
