Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS9015Copy
Newark Part No.50AC7375
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage50W
Luminous Flux600lm
Power Rating9.5W
Supply Voltage240V
Energy RatingA+
External Length103mm
External Diameter63mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
9.5W
Energy Rating
A+
External Diameter
63mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
600lm
Supply Voltage
240V
External Length
103mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
