Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS8912Copy
Newark Part No.57AC3702
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle170°
Equivalent Wattage36W
Luminous Flux1800lm
Power Rating18W
Supply Voltage240V
Energy Rating-
External Length1.2m
External Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Tube
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
36W
Power Rating
18W
Energy Rating
-
External Diameter
-
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
G13
CCT
4000K
Beam Angle
170°
Luminous Flux
1800lm
Supply Voltage
240V
External Length
1.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
