Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS8838
Newark Part No.50AC7362
Technical Datasheet
Lamp StyleFrosted Golf Ball
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage240V
Energy RatingA+
External Length73mm
External Diameter45mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Frosted Golf Ball
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
A+
External Diameter
45mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240V
External Length
73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
