Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoLN522Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AJ1501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 48+ | $26.330 |
Price for:Each
Minimum: 48
Multiple: 48
$1,263.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoLN522Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AJ1501
Technical Datasheet
Battery Voltage9V
Battery Size Code9V
Battery TechnologyLithium Manganese Dioxide
Battery Capacity-
External Diameter-
Battery TerminalsSnap Contact
External Height49mm
External Width17.5mm
Pack Quantity1
Battery Type / Size9V
External Depth26.5mm
Weight33.9g
Battery IEC Code-
Battery NEDA Code1604LC
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
External Diameter
-
External Height
49mm
Pack Quantity
1
External Depth
26.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Size Code
9V
Battery Capacity
-
Battery Terminals
Snap Contact
External Width
17.5mm
Battery Type / Size
9V
Weight
33.9g
Battery NEDA Code
1604LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
