Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoHDB321
Newark Part No.69AC5872
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output200lm
Beam Effective Distance40m
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
200lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
40m
Flashlight Body Material
Plastic
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
