Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoENISHH25ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AH2973
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.320 |
| 5+ | $28.980 |
| 10+ | $27.600 |
| 25+ | $26.040 |
| 50+ | $24.090 |
| 100+ | $22.520 |
| 250+ | $20.190 |
Price for:Each
Minimum: 1
Multiple: 1
$31.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoENISHH25ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AH2973
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output150lm
Beam Effective Distance175m
Power SourceD Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
150lm
Power Source
D Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
175m
Flashlight Body Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
