Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ENISHH21ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 50AH2972 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.810 |
| 5+ | $20.530 |
| 10+ | $19.040 |
| 25+ | $17.610 |
| 50+ | $16.060 |
| 100+ | $15.020 |
| 250+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$21.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ENISHH21ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 50AH2972 |
| Technical Datasheet | |
| Flashlight Type | Hand Held |
| Light Source | LED |
| Lumen Output | 150lm |
| Beam Effective Distance | 175m |
| Power Source | AA Batteries x 2 |
| Flashlight Body Material | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Flashlight Type | Hand Held |
|---|---|
| Lumen Output | 150lm |
| Power Source | AA Batteries x 2 |
| Product Range | - |
| Light Source | LED |
|---|---|
| Beam Effective Distance | 175m |
| Flashlight Body Material | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
