Print Page
ELN123-12
Battery, 3 V, CR123A, Lithium Manganese Dioxide, 1.5 Ah, Raised Positive and Flat Negative, 12
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ELN123-12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49AJ2885 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 8+ | $700.530 |
Price for:Pack of 12
Minimum: 8
Multiple: 8
$5,604.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ELN123-12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49AJ2885 |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | CR123A |
| Battery Technology | Lithium Manganese Dioxide |
| External Diameter | 17mm |
| Battery Capacity | 1.5Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 34.5mm |
| External Width | - |
| Pack Quantity | 12 |
| External Depth | - |
| Battery Type / Size | Coin Cell |
| Weight | 16.5g |
| Battery IEC Code | CR17345 |
| Battery NEDA Code | 5018LC |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium Manganese Dioxide |
| Battery Capacity | 1.5Ah |
| External Height | 34.5mm |
| Pack Quantity | 12 |
| Battery Type / Size | Coin Cell |
| Battery IEC Code | CR17345 |
| Battery Compliance | - |
| SVHC | No SVHC (10-Jun-2022) |
| Battery Size Code | CR123A |
|---|---|
| External Diameter | 17mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Width | - |
| External Depth | - |
| Weight | 16.5g |
| Battery NEDA Code | 5018LC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
