Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE91
Newark Part No.90F3321
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.150 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 144
Multiple: 144
$165.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE91
Newark Part No.90F3321
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.85Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
Battery Type / SizeAA
External Depth-
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.85Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
AA
Weight
23g
Battery NEDA Code
15A
Product Range
-
Technical Docs (1)
Alternatives for E91
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability