Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 10+ | $32.930 |
| 25+ | $32.100 |
| 50+ | $30.530 |
| 100+ | $28.770 |
| 250+ | $25.980 |
| 500+ | $23.310 |
Price for:Each
Minimum: 2
Multiple: 2
$72.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flashlight Type
Lantern
Lumen Output
1000lm
Power Source
D Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
1m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
