Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.810 |
| 10+ | $80.000 |
| 25+ | $79.030 |
| 50+ | $77.300 |
| 100+ | $72.840 |
| 250+ | $65.780 |
| 500+ | $59.030 |
Price for:Each
Minimum: 4
Multiple: 4
$347.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300668102
Newark Part No.28AK9613
Technical Datasheet
Flashlight TypeSpot Light
Light SourceLED
Lumen Output550lm
Beam Effective Distance425m
Power SourceAA Batteries x 6
Flashlight Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Spot Light
Lumen Output
550lm
Power Source
AA Batteries x 6
Product Range
-
Light Source
LED
Beam Effective Distance
425m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
